Part Details for 2SK3512-01S by Fuji Electric Co Ltd
Overview of 2SK3512-01S by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK3512-01S
2SK3512-01S CAD Models
2SK3512-01S Part Data Attributes
|
2SK3512-01S
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK3512-01S
Fuji Electric Co Ltd
Power Field-Effect Transistor, 12A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TPACK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 188.2 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 195 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3512-01S
This table gives cross-reference parts and alternative options found for 2SK3512-01S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3512-01S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS620 | Power Field-Effect Transistor, 4.1A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | 2SK3512-01S vs IRFS620 |
SPP47N10 | Power Field-Effect Transistor, 47A I(D), 100V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | 2SK3512-01S vs SPP47N10 |
IXFH14N80 | Power Field-Effect Transistor, 14A I(D), 800V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | 2SK3512-01S vs IXFH14N80 |
STP13NK50Z | 11A, 500V, 0.48ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | 2SK3512-01S vs STP13NK50Z |
RFD14N06 | Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA | Harris Semiconductor | 2SK3512-01S vs RFD14N06 |
SPP80N06S2L-06 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | 2SK3512-01S vs SPP80N06S2L-06 |
STW20NM60FD | N-CHANNEL 600V 0.26 Ohm 20A TO-247 FDmesh™ POWER MOSFET | STMicroelectronics | 2SK3512-01S vs STW20NM60FD |
IXFH28N50Q | Power Field-Effect Transistor, 28A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | IXYS Corporation | 2SK3512-01S vs IXFH28N50Q |
IXFH26N50S | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247SMD, 3 PIN | IXYS Corporation | 2SK3512-01S vs IXFH26N50S |
IXTK33N50 | Power Field-Effect Transistor, 33A I(D), 500V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | Littelfuse Inc | 2SK3512-01S vs IXTK33N50 |