Part Details for 2SK2611 by Toshiba America Electronic Components
Overview of 2SK2611 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK2611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-247VAR | 706 |
|
$5.2500 / $10.5000 | Buy Now |
|
Chip1Cloud | Trans MOSFET N-CH Si 900V 9A 3-Pin(3+Tab) TO-3PN / N CHANNEL MOS TYPE (HIGH SPEED, HIGH VOLTAGE SWITCHING, DC-DC CONVERTER, RELAY DRIVE AND MOTOR DRIVE APPLICATIONS) | 6000 |
|
RFQ | |
|
Perfect Parts Corporation | 22 |
|
RFQ |
Part Details for 2SK2611
2SK2611 CAD Models
2SK2611 Part Data Attributes
|
2SK2611
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK2611
Toshiba America Electronic Components
TRANSISTOR 9 A, 900 V, 1.4 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-16C1B, SC-65, 3 PIN, FET General Purpose Power
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-65 | |
Package Description | 2-16C1B, SC-65, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 663 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK2611
This table gives cross-reference parts and alternative options found for 2SK2611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW7NA90 | 7A, 900V, 1.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | STMicroelectronics | 2SK2611 vs STW7NA90 |