Part Details for 2SK2150 by Toshiba America Electronic Components
Overview of 2SK2150 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2SK2150
2SK2150 CAD Models
2SK2150 Part Data Attributes:
|
2SK2150
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK2150
Toshiba America Electronic Components
TRANSISTOR 15 A, 500 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Toshiba | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK2150
This table gives cross-reference parts and alternative options found for 2SK2150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2617 | Power Field-Effect Transistor, 4A I(D), 500V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI, 3 PIN | SANYO Electric Co Ltd | 2SK2150 vs 2SK2617 |
2SK2122 | Power Field-Effect Transistor, 8A I(D), 250V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220E, 3 PIN | Panasonic Electronic Components | 2SK2150 vs 2SK2122 |
2SK2161 | Power Field-Effect Transistor, 9A I(D), 200V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, 3 PIN | SANYO Semiconductor Co Ltd | 2SK2150 vs 2SK2161 |
APT20M36SFLLG | Power Field-Effect Transistor, 65A I(D), 200V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Microsemi Corporation | 2SK2150 vs APT20M36SFLLG |
IRFW720A | Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Fairchild Semiconductor Corporation | 2SK2150 vs IRFW720A |
2SK3522-01 | Power Field-Effect Transistor, 21A I(D), 500V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Fuji Electric Co Ltd | 2SK2150 vs 2SK3522-01 |
2SK2042 | Power Field-Effect Transistor, 5A I(D), 450V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | ROHM Semiconductor | 2SK2150 vs 2SK2042 |
2SK1380 | TRANSISTOR 60 A, 60 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PL, TO-3PL, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | 2SK2150 vs 2SK1380 |
2SK1439 | Power Field-Effect Transistor, 3A I(D), 450V, 2.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | 2SK2150 vs 2SK1439 |
2SK1417 | Power Field-Effect Transistor, 25A I(D), 60V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | 2SK2150 vs 2SK1417 |