2SK2150 vs 2SK1380 feature comparison

2SK2150 Toshiba America Electronic Components

Buy Now Datasheet

2SK1380 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Samacsys Manufacturer Toshiba
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 500 V 60 V
Drain Current-Max (ID) 15 A 60 A
Drain-source On Resistance-Max 0.4 Ω 0.015 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W 200 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code TO-3PL
Pin Count 2
Additional Feature LOGIC LEVEL COMPATIBLE

Compare 2SK2150 with alternatives

Compare 2SK1380 with alternatives