Part Details for 2SK1031XDCUL by Renesas Electronics Corporation
Overview of 2SK1031XDCUL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for 2SK1031XDCUL
2SK1031XDCUL CAD Models
2SK1031XDCUL Part Data Attributes
|
2SK1031XDCUL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1031XDCUL
Renesas Electronics Corporation
5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.005 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1031XDCUL
This table gives cross-reference parts and alternative options found for 2SK1031XDCUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1031XDCUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1031-D | Small Signal Field-Effect Transistor, 0.01A I(D), 1-Element, N-Channel, Silicon, Junction FET | Hitachi Ltd | 2SK1031XDCUL vs 2SK1031-D |
933410720215 | TRANSISTOR 10 mA, 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | 2SK1031XDCUL vs 933410720215 |
2SK1031XDD | 5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | Renesas Electronics Corporation | 2SK1031XDCUL vs 2SK1031XDD |
2SK1031XDBTR | Small Signal Field-Effect Transistor, 0.005A I(D), 1-Element, N-Channel, Silicon, Junction FET | Hitachi Ltd | 2SK1031XDCUL vs 2SK1031XDBTR |
BFT46 | Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET | YAGEO Corporation | 2SK1031XDCUL vs BFT46 |
2SK1031XDBUL | 5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | Renesas Electronics Corporation | 2SK1031XDCUL vs 2SK1031XDBUL |
SST201 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 | Linear Integrated Systems | 2SK1031XDCUL vs SST201 |
2SK1031XDB01 | Small Signal Field-Effect Transistor, 0.005A I(D), 1-Element, N-Channel, Silicon, Junction FET | Hitachi Ltd | 2SK1031XDCUL vs 2SK1031XDB01 |
BFT46 | TRANSISTOR 10 mA, 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | 2SK1031XDCUL vs BFT46 |
2SK1031XDDTR | 5 mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | Renesas Electronics Corporation | 2SK1031XDCUL vs 2SK1031XDDTR |