Part Details for 2SK1031-D by Hitachi Ltd
Overview of 2SK1031-D by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for 2SK1031-D
2SK1031-D CAD Models
2SK1031-D Part Data Attributes
|
2SK1031-D
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK1031-D
Hitachi Ltd
Small Signal Field-Effect Transistor, 0.01A I(D), 1-Element, N-Channel, Silicon, Junction FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.01 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1031-D
This table gives cross-reference parts and alternative options found for 2SK1031-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1031-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SK1031XDBTL | Renesas Electronics Corporation | Check for Price | 5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | 2SK1031-D vs 2SK1031XDBTL |
2SK1031XDDTR | Renesas Electronics Corporation | Check for Price | 5 mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | 2SK1031-D vs 2SK1031XDDTR |
BFT46-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 10 mA, 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | 2SK1031-D vs BFT46-TAPE-13 |
2SK0123 | Panasonic Electronic Components | Check for Price | Small Signal Field-Effect Transistor, 0.002A I(D), 20V, 1-Element, N-Channel, Silicon, Junction FET, MINI3-G1, 3 PIN | 2SK1031-D vs 2SK0123 |
2SK1031XDCTR | Renesas Electronics Corporation | Check for Price | 5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | 2SK1031-D vs 2SK1031XDCTR |
2SK1031-B | Hitachi Ltd | Check for Price | Small Signal Field-Effect Transistor, 0.01A I(D), 1-Element, N-Channel, Silicon, Junction FET | 2SK1031-D vs 2SK1031-B |
SST201 | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 | 2SK1031-D vs SST201 |
2SK1031XDCTL | Renesas Electronics Corporation | Check for Price | 5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | 2SK1031-D vs 2SK1031XDCTL |
2SK1031XDC | Hitachi Ltd | Check for Price | Small Signal Field-Effect Transistor, 0.005A I(D), 1-Element, N-Channel, Silicon, Junction FET | 2SK1031-D vs 2SK1031XDC |
2SK1031XDD | Renesas Electronics Corporation | Check for Price | 5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | 2SK1031-D vs 2SK1031XDD |