Part Details for 2SK1006-01M by Fuji Electric Co Ltd
Overview of 2SK1006-01M by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1006-01M
2SK1006-01M CAD Models
2SK1006-01M Part Data Attributes:
|
2SK1006-01M
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK1006-01M
Fuji Electric Co Ltd
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO |