Part Details for 2SJ386 by Renesas Electronics Corporation
Overview of 2SJ386 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SJ386
2SJ386 CAD Models
2SJ386 Part Data Attributes
|
2SJ386
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ386
Renesas Electronics Corporation
3000 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92MOD, 3 PIN
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92MOD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | NO |