Part Details for 2SD300C17A2 by Power Integrations
Overview of 2SD300C17A2 by Power Integrations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2SD300C17A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1746
|
Newark | Igbt Driver, 14V-16V, Module Rohs Compliant: Yes |Power Integrations 2SD300C17A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$146.8400 | Buy Now |
DISTI #
1810-1035-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
24 In Stock |
|
$116.1910 / $126.2900 | Buy Now |
DISTI #
2SD300C17A2
|
Avnet Americas | 1700V IGBT DRIVER MODULE - Bulk (Alt: 2SD300C17A2) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0020 / $110.5740 | Buy Now |
DISTI #
869-2SD300C17A2
|
Mouser Electronics | Gate Drivers Dual-Ch 30A Module IGBT Driver RoHS: Compliant | 0 |
|
$101.0400 / $126.2900 | Order Now |
DISTI #
2SD300C17A2
|
TME | Module: gate driver board, IGBT half-bridge, pin header, 1.7kV Min Qty: 1 | 0 |
|
$122.6100 / $157.0300 | RFQ |
DISTI #
2SD300C17A2
|
Avnet Asia | 1700V IGBT DRIVER MODULE (Alt: 2SD300C17A2) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2SD300C17A2
|
EBV Elektronik | 1700V IGBT DRIVER MODULE (Alt: 2SD300C17A2) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2SD300C17A2
2SD300C17A2 CAD Models
2SD300C17A2 Part Data Attributes
|
2SD300C17A2
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
2SD300C17A2
Power Integrations
HALF BRDG BASED IGBT DRIVER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |