Part Details for 2SD2500 by Toshiba America Electronic Components
Overview of 2SD2500 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD2500
2SD2500 CAD Models
2SD2500 Part Data Attributes
|
2SD2500
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SD2500
Toshiba America Electronic Components
TRANSISTOR 10 A, 600 V, NPN, Si, POWER TRANSISTOR, LEAD FREE, 2-16E3A, 3 PIN, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 2-16E3A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1.7 MHz |
Alternate Parts for 2SD2500
This table gives cross-reference parts and alternative options found for 2SD2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1479C | Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SD2500 vs 2SA1479C |
2SD2440 | TRANSISTOR 6 A, 60 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SD2500 vs 2SD2440 |
2SC3448-RF | Power Bipolar Transistor, 4A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SD2500 vs 2SC3448-RF |
2SC3448M-RA | Power Bipolar Transistor, 4A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SD2500 vs 2SC3448M-RA |
2SD2498 | TRANSISTOR 6 A, 600 V, NPN, Si, POWER TRANSISTOR, LEAD FREE, 2-16E3A, 3 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 2SD2500 vs 2SD2498 |
2SD1840P-YA | Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SD2500 vs 2SD1840P-YA |
2SD1841Q-RF | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SD2500 vs 2SD1841Q-RF |
2SD2131 | TRANSISTOR 5 A, 50 V, NPN, Si, POWER TRANSISTOR, LEAD FREE, 2-10R1A, SC-67, 3 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 2SD2500 vs 2SD2131 |
2SD2539 | TRANSISTOR 7 A, 600 V, NPN, Si, POWER TRANSISTOR, LEAD FREE, 2-16E3A, 3 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 2SD2500 vs 2SD2539 |
2SC4160 | Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SD2500 vs 2SC4160 |