Part Details for 2SD1840P-YA by SANYO Electric Co Ltd
Overview of 2SD1840P-YA by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1840P-YA
2SD1840P-YA CAD Models
2SD1840P-YA Part Data Attributes
|
2SD1840P-YA
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1840P-YA
SANYO Electric Co Ltd
Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.8 V |
Alternate Parts for 2SD1840P-YA
This table gives cross-reference parts and alternative options found for 2SD1840P-YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1840P-YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1479C | Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SD1840P-YA vs 2SA1479C |
2SD2440 | TRANSISTOR 6 A, 60 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SD1840P-YA vs 2SD2440 |
2SC3448-RF | Power Bipolar Transistor, 4A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SD1840P-YA vs 2SC3448-RF |
2SC3448M-RA | Power Bipolar Transistor, 4A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SD1840P-YA vs 2SC3448M-RA |
2SD2498 | TRANSISTOR 6 A, 600 V, NPN, Si, POWER TRANSISTOR, LEAD FREE, 2-16E3A, 3 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 2SD1840P-YA vs 2SD2498 |
2SD1841Q-RF | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SD1840P-YA vs 2SD1841Q-RF |
2SD2131 | TRANSISTOR 5 A, 50 V, NPN, Si, POWER TRANSISTOR, LEAD FREE, 2-10R1A, SC-67, 3 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 2SD1840P-YA vs 2SD2131 |
2SD2539 | TRANSISTOR 7 A, 600 V, NPN, Si, POWER TRANSISTOR, LEAD FREE, 2-16E3A, 3 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 2SD1840P-YA vs 2SD2539 |
2SC4160 | Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SD1840P-YA vs 2SC4160 |
2SD1841P-RA | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SD1840P-YA vs 2SD1841P-RA |