Part Details for 2SC5658 by Secos Corporation
Overview of 2SC5658 by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5658
2SC5658 CAD Models
2SC5658 Part Data Attributes:
|
2SC5658
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC5658
Secos Corporation
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SECOS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for 2SC5658
This table gives cross-reference parts and alternative options found for 2SC5658. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5658, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5658-Q-C | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | 2SC5658 vs 2SC5658-Q-C |
2SC4617HT2LQ | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN | ROHM Semiconductor | 2SC5658 vs 2SC4617HT2LQ |
2SC4617G-Q-AL3-R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2SC5658 vs 2SC4617G-Q-AL3-R |
2SC4617L-Q-AE3-R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2SC5658 vs 2SC4617L-Q-AE3-R |
2SC4617-Q-TP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | 2SC5658 vs 2SC4617-Q-TP |
2SC5658T2LQ | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, VMT3, 3 PIN | ROHM Semiconductor | 2SC5658 vs 2SC5658T2LQ |
2SC4617EB | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, EMT3F, 3 PIN | ROHM Semiconductor | 2SC5658 vs 2SC4617EB |
2SC4617L-Q-AL3-R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2SC5658 vs 2SC4617L-Q-AL3-R |
2SC2021/QS | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC5658 vs 2SC2021/QS |
2SC5658T2L | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, VMT3, 3 PIN | ROHM Semiconductor | 2SC5658 vs 2SC5658T2L |