Part Details for 2SC5658T2L by ROHM Semiconductor
Overview of 2SC5658T2L by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5658T2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 150 MA, 50 V, NPN, SI, SMALL SIGNAL TRANSISTOR, VMT3, 3 PIN | 14764 |
|
$0.0468 / $0.1440 | Buy Now |
Part Details for 2SC5658T2L
2SC5658T2L CAD Models
2SC5658T2L Part Data Attributes
|
2SC5658T2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC5658T2L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-105 | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for 2SC5658T2L
This table gives cross-reference parts and alternative options found for 2SC5658T2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5658T2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2021C1/QS | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC5658T2L vs 2SC2021C1/QS |
2SC4617HT2L | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN | ROHM Semiconductor | 2SC5658T2L vs 2SC4617HT2L |
2SC4617L-Q-AE3-R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2SC5658T2L vs 2SC4617L-Q-AE3-R |
2SC4617G-Q-AL3-R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2SC5658T2L vs 2SC4617G-Q-AL3-R |
2SC2021MC2/QS | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC5658T2L vs 2SC2021MC2/QS |
2SC2021/Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC5658T2L vs 2SC2021/Q |
2SC2021M/QR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC5658T2L vs 2SC2021M/QR |
2SC4617EBQ | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, EMT3F, 3 PIN | ROHM Semiconductor | 2SC5658T2L vs 2SC4617EBQ |
2SC4617L-AE3-R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Unisonic Technologies Co Ltd | 2SC5658T2L vs 2SC4617L-AE3-R |
2SC5658 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | 2SC5658T2L vs 2SC5658 |