Part Details for 2SC5464 by Toshiba America Electronic Components
Overview of 2SC5464 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | NPN EPITAXIAL PLANAR TYPE (VHF~UHF BAND LOW NOISE AMPLIFIER APPLICATIONS) / Trans RF BJT NPN 12V 0.06A 3-Pin SSM | 4500 |
|
RFQ |
Part Details for 2SC5464
2SC5464 CAD Models
2SC5464 Part Data Attributes:
|
2SC5464
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5464
Toshiba America Electronic Components
TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SSM, 2-2H1A, 3 PIN, BIP RF Small Signal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.06 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |
Alternate Parts for 2SC5464
This table gives cross-reference parts and alternative options found for 2SC5464. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5464, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4868 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, CP, 3 PIN | SANYO Electric Co Ltd | 2SC5464 vs 2SC4868 |
NE461M02 | RF Small Signal Bipolar Transistor, 0.25A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, M02, 6 PIN | NEC Electronics America Inc | 2SC5464 vs NE461M02 |
2SC5338-SH | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC5464 vs 2SC5338-SH |
2SC4703-T1SH-A | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC5464 vs 2SC4703-T1SH-A |
BF241C-AMMO | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal | NXP Semiconductors | 2SC5464 vs BF241C-AMMO |
MRF5812GR1 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, M240, SOP-8 | Microsemi Corporation | 2SC5464 vs MRF5812GR1 |
2N3662 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Silicon, NPN, TO-92, TO-92B, 3 PIN | Micro Electronics Corporation | 2SC5464 vs 2N3662 |
IBM43RF0100 | RF Small Signal Bipolar Transistor, 0.075A I(C), 1-Element, L Band, Silicon, NPN, SOT-353, 5 PIN | IBM | 2SC5464 vs IBM43RF0100 |
BFQ18ATRL13 | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | 2SC5464 vs BFQ18ATRL13 |
MRF8372R2 | RF Small Signal Bipolar Transistor, 0.2A I(C), Ultra High Frequency Band, Silicon, NPN, SO-8 | Microsemi Corporation | 2SC5464 vs MRF8372R2 |