Transistors
2SC5447
Description: Power Bipolar Transistor, 16A I(C), NPN, Plastic/Epoxy, 3 Pin, TO-3PFM, 3 PIN

Overview of 2SC5447 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SC5447 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC5447 by Hitachi Ltd

2SC5447
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
TO-3PFM
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
16 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
50 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. 2SC5447
    Hitachi Ltd
    Power Bipolar Transistor, 16A I(C), NPN, Plastic/Epoxy, 3 Pin, TO-3PFM, 3 PIN
    VS

Alternate Parts for 2SC5447

This table gives cross-reference parts and alternative options found for 2SC5447. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5447, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SD1505E 3A, 50V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN ROHM Semiconductor 2SC5447 vs 2SD1505E
2SD2115(S)TR 2A, 60V, NPN, Si, POWER TRANSISTOR Renesas Electronics Corporation 2SC5447 vs 2SD2115(S)TR
2SC3788 Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN SANYO Electric Co Ltd 2SC5447 vs 2SC3788
2SD1840P-RA Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin SANYO Electric Co Ltd 2SC5447 vs 2SD1840P-RA
2SC1905H 0.2A, 300V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN Panasonic Electronic Components 2SC5447 vs 2SC1905H
2SD1505D 3A, 50V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN ROHM Semiconductor 2SC5447 vs 2SD1505D
2SD2491 0.1A, 160V, NPN, Si, POWER TRANSISTOR, TO-126FM, 3 PIN Renesas Electronics Corporation 2SC5447 vs 2SD2491
2SD1136 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN Hitachi Ltd 2SC5447 vs 2SD1136
2SD476KB Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Hitachi Ltd 2SC5447 vs 2SD476KB
2SC4110L-CA Power Bipolar Transistor, 25A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin SANYO Electric Co Ltd 2SC5447 vs 2SC4110L-CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC5447 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC5447 by Hitachi Ltd

  • Please alert me when 2SC5447 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SC5447 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC5447 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SC5447 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC5447.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC5447 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: