Part Details for 2SD2115(S)TR by Renesas Electronics Corporation
Overview of 2SD2115(S)TR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD2115(S)TR
2SD2115(S)TR CAD Models
2SD2115(S)TR Part Data Attributes
|
2SD2115(S)TR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD2115(S)TR
Renesas Electronics Corporation
2A, 60V, NPN, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD2115(S)TR
This table gives cross-reference parts and alternative options found for 2SD2115(S)TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2115(S)TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1505E | 3A, 50V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SD2115(S)TR vs 2SD1505E |
2SC3788 | Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SD2115(S)TR vs 2SC3788 |
2SD1840P-RA | Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SD2115(S)TR vs 2SD1840P-RA |
2SC1905H | 0.2A, 300V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | Panasonic Electronic Components | 2SD2115(S)TR vs 2SC1905H |
2SD1505D | 3A, 50V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SD2115(S)TR vs 2SD1505D |
2SD2491 | 0.1A, 160V, NPN, Si, POWER TRANSISTOR, TO-126FM, 3 PIN | Renesas Electronics Corporation | 2SD2115(S)TR vs 2SD2491 |
2SD1136 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Hitachi Ltd | 2SD2115(S)TR vs 2SD1136 |
2SD476KB | Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Hitachi Ltd | 2SD2115(S)TR vs 2SD476KB |
2SC4110L-CA | Power Bipolar Transistor, 25A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SD2115(S)TR vs 2SC4110L-CA |
2SC4746A | 8A, 800V, NPN, Si, POWER TRANSISTOR, TO-3PFM, 3 PIN | Renesas Electronics Corporation | 2SD2115(S)TR vs 2SC4746A |