-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transistor, NPN Single PCP, 12 V, 150 mA, fT = 4.7 GHz, SOT-89 / PCP-1, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4082
|
Newark | Each |Onsemi 2SC5347AE-TD-E Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3180 / $0.7950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC5347AE-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5347AE-TD-E
onsemi
RF Transistor, NPN Single PCP, 12 V, 150 mA, fT = 4.7 GHz, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2SC5347AE-TD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5347AE-TD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5347AE-TD-E | RF Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SC5347AE-TD-E vs 2SC5347AE-TD-E |