Part Details for 2SC5347AE-TD-E by SANYO Semiconductor Co Ltd
Overview of 2SC5347AE-TD-E by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5347AE-TD-E
2SC5347AE-TD-E CAD Models
2SC5347AE-TD-E Part Data Attributes
Alternate Parts for 2SC5347AE-TD-E
This table gives cross-reference parts and alternative options found for 2SC5347AE-TD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5347AE-TD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5347AE-TD-E | RF Transistor, NPN Single PCP, 12 V, 150 mA, fT = 4.7 GHz, SOT-89 / PCP-1, 1000-REEL | onsemi | 2SC5347AE-TD-E vs 2SC5347AE-TD-E |