Part Details for 2SC5331 by Toshiba America Electronic Components
Overview of 2SC5331 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5331
2SC5331 CAD Models
2SC5331 Part Data Attributes:
|
2SC5331
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5331
Toshiba America Electronic Components
TRANSISTOR 15 A, 600 V, NPN, Si, POWER TRANSISTOR, 2-21F2A, 3 PIN, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4.2 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 180 W | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1.7 MHz | |
Turn-off Time-Max (toff) | 4300 ns | |
VCEsat-Max | 3 V |
Alternate Parts for 2SC5331
This table gives cross-reference parts and alternative options found for 2SC5331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4435 | Power Bipolar Transistor, 5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SC5331 vs 2SC4435 |
2N5879.MOD | 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SC5331 vs 2N5879.MOD |
MJE180STU | NPN Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 1920/RAIL | Fairchild Semiconductor Corporation | 2SC5331 vs MJE180STU |
2N5633.MOD | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SC5331 vs 2N5633.MOD |
MJE13071-6263 | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2SC5331 vs MJE13071-6263 |
2N6271.MOD | Power Bipolar Transistor, 30A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2SC5331 vs 2N6271.MOD |
BU4508AF | 8A, 800V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-199, 3 PIN | NXP Semiconductors | 2SC5331 vs BU4508AF |
BD500B-DR6269 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2SC5331 vs BD500B-DR6269 |
2N6271.MOD | 30A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SC5331 vs 2N6271.MOD |
BUH515FP | 8A, 700V, NPN, Si, POWER TRANSISTOR, TO-220FP, FULL PACK-3 | STMicroelectronics | 2SC5331 vs BUH515FP |