Part Details for 2SC4094-RCG by NEC Electronics Group
Overview of 2SC4094-RCG by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC4094-RCG
2SC4094-RCG CAD Models
2SC4094-RCG Part Data Attributes
|
2SC4094-RCG
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC4094-RCG
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.065 A | |
Collector-Base Capacitance-Max | 0.8 pF | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for 2SC4094-RCG
This table gives cross-reference parts and alternative options found for 2SC4094-RCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4094-RCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE68819-T1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN, | NEC Electronics America Inc | 2SC4094-RCG vs NE68819-T1 |
2SC4228-R45-A | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN | NEC Electronics Group | 2SC4094-RCG vs 2SC4228-R45-A |
UPA814TC | RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, L Band, Silicon, NPN, ULTRA SMALL, TC, 6 PIN | California Eastern Laboratories (CEL) | 2SC4094-RCG vs UPA814TC |
UPA802T | RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 | NEC Electronics Group | 2SC4094-RCG vs UPA802T |
2SC5013 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SUPER MINIMOLD PACKAGE-4 | Renesas Electronics Corporation | 2SC4094-RCG vs 2SC5013 |
MPSH24RLRF | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2SC4094-RCG vs MPSH24RLRF |
UPA814TF-T1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, L Band, Silicon, NPN, 2 X 1.25 MM, SOT-363, 6 PIN | NEC Compound Semiconductor Devices Ltd | 2SC4094-RCG vs UPA814TF-T1 |
2SC4571-T76-A | RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC4094-RCG vs 2SC4571-T76-A |
2SC5011-FB-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD PACKAGE-4 | NEC Electronics Group | 2SC4094-RCG vs 2SC5011-FB-A |
UPA802T-T1 | RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 | NEC Electronics Group | 2SC4094-RCG vs UPA802T-T1 |