Datasheets
UPA802T by:

RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6

Part Details for UPA802T by NEC Electronics Group

Overview of UPA802T by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for UPA802T

UPA802T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPA802T Part Data Attributes:

UPA802T NEC Electronics Group
Buy Now Datasheet
Compare Parts:
UPA802T NEC Electronics Group RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.065 A
Collector-Base Capacitance-Max 0.9 pF
Collector-Emitter Voltage-Max 10 V
Configuration SEPARATE, 2 ELEMENTS
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G6
JESD-609 Code e0
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 7000 MHz

Alternate Parts for UPA802T

This table gives cross-reference parts and alternative options found for UPA802T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA802T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPA802T-T1 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR Renesas Electronics Corporation UPA802T vs UPA802T-T1
UPA802T-T1 RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 NEC Electronics Group UPA802T vs UPA802T-T1
UPA802T-T1-A RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 NEC Electronics Group UPA802T vs UPA802T-T1-A
UPA802T RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, L Band, Silicon, NPN, NEC Electronics America Inc UPA802T vs UPA802T
UPA802T-T1 RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, NEC Electronics America Inc UPA802T vs UPA802T-T1
Part Number Description Manufacturer Compare
NE68833 S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, 33, 3 PIN Renesas Electronics Corporation UPA802T vs NE68833
2SC5193-T2FB RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, COMPACT, MINIMOLD, SC-70, 3 PIN NEC Electronics Group UPA802T vs 2SC5193-T2FB
UPA810T-T1 RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 NEC Electronics Group UPA802T vs UPA810T-T1
MPSH24 VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC UPA802T vs MPSH24
UPA814TC-T1-A RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-6 NEC Electronics Group UPA802T vs UPA814TC-T1-A
NE68819-T1 RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN, NEC Electronics America Inc UPA802T vs NE68819-T1
2SC4094-RCG RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-4 NEC Electronics Group UPA802T vs 2SC4094-RCG
2N3663 Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 onsemi UPA802T vs 2N3663
2SC4094-R36 RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-4 NEC Electronics Group UPA802T vs 2SC4094-R36
MPSH24D26Z VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments UPA802T vs MPSH24D26Z

UPA802T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPA802T by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPA802T by NEC Electronics Group

  • Please alert me when UPA802T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPA802T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPA802T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPA802T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPA802T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPA802T by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: