Part Details for 2SC1942 by Continental Device India Ltd
Overview of 2SC1942 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC1942
2SC1942 CAD Models
2SC1942 Part Data Attributes
|
2SC1942
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC1942
Continental Device India Ltd
Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
VCEsat-Max | 5 V |
Alternate Parts for 2SC1942
This table gives cross-reference parts and alternative options found for 2SC1942. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1942, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4233 | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | 2SC1942 vs 2SC4233 |
2SC1506L | Power Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, TO-220, 2 PIN | NEC Electronics America Inc | 2SC1942 vs 2SC1506L |
2SC2526 | Power Bipolar Transistor, 12A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, RM-60, 3 PIN | FUJITSU Semiconductor Limited | 2SC1942 vs 2SC2526 |
2SC3346 | TRANSISTOR 12 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power | Toshiba America Electronic Components | 2SC1942 vs 2SC3346 |
2SC3870 | Power Bipolar Transistor, 7A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, FULL PACK-3 | Panasonic Electronic Components | 2SC1942 vs 2SC3870 |
2SC3798 | Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Panasonic Electronic Components | 2SC1942 vs 2SC3798 |
2SC4053 | Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | 2SC1942 vs 2SC4053 |
2SC3449L-RF | Power Bipolar Transistor, 7A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SC1942 vs 2SC3449L-RF |
2SD1213S | Power Bipolar Transistor, 20A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SC1942 vs 2SD1213S |
2SC2078 | Power Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SANYO Electric Co Ltd | 2SC1942 vs 2SC2078 |