2SC1942 vs 2SC2078 feature comparison

2SC1942 Continental Device India Ltd

Buy Now Datasheet

2SC2078 SANYO Electric Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD SANYO ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 800 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-3 TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 140 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 50 W
Power Dissipation-Max (Abs) 50 W 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
VCEsat-Max 5 V
Base Number Matches 1 9
Part Package Code TO-220AB
Package Description TO-220, 3 PIN
Pin Count 3
DC Current Gain-Min (hFE) 25
Operating Temperature-Min -55 °C
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 150 MHz

Compare 2SC1942 with alternatives

Compare 2SC2078 with alternatives