Part Details for 2SC0435T2H0-17 by Power Integrations
Overview of 2SC0435T2H0-17 by Power Integrations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC0435T2H0-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1744
|
Newark | Igbt Driver, 14.5V-15.5V, Module Rohs Compliant: Yes |Power Integrations 2SC0435T2H0-17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$94.8600 / $115.6000 | Buy Now |
DISTI #
1810-1028-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
476 In Stock |
|
$63.8100 / $99.7100 | Buy Now |
DISTI #
2SC0435T2H0-17
|
Avnet Americas | Dual Channel SCALE -2+ IGBT and MOSFET Driver Core 1700V 4W 35A 15V/-10V - Bulk (Alt: 2SC0435T2H0-17) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.1260 / $81.1620 | Buy Now |
DISTI #
869-2SC0435T2H0-17
|
Mouser Electronics | Gate Drivers Dual Ch SCALE 1700V IGBT Driver HVIC RoHS: Compliant | 312 |
|
$63.8100 / $99.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$54.9900 | Buy Now |
DISTI #
2SC0435T2H0-17
|
TME | Module: gate driver board, IGBT half-bridge,MOSFET half-bridge Min Qty: 1 | 0 |
|
$87.6800 / $113.6400 | RFQ |
DISTI #
2SC0435T2H0-17
|
EBV Elektronik | Dual Channel SCALE -2+ IGBT and MOSFET Driver Core 1700V 4W 35A 15V/-10V (Alt: 2SC0435T2H0-17) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |