Part Details for 2SA1455K by ROHM Semiconductor
Overview of 2SA1455K by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1455K
2SA1455K CAD Models
2SA1455K Part Data Attributes:
|
2SA1455K
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1455K
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SA1455K
This table gives cross-reference parts and alternative options found for 2SA1455K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1455K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1514KT147/RE | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SA1455K vs 2SA1514KT147/RE |
2SA1455KT147/RS | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | 2SA1455K vs 2SA1455KT147/RS |
2SA1038/RS | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | ROHM Semiconductor | 2SA1455K vs 2SA1038/RS |
2SA1514KT147/RS | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SA1455K vs 2SA1514KT147/RS |
2SA1038T93/RS | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | ROHM Semiconductor | 2SA1455K vs 2SA1038T93/RS |
2SA1455KT147/RE | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | 2SA1455K vs 2SA1455KT147/RE |