2SA1455K
vs
2SA1038T93/RS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.05 A
|
0.05 A
|
Collector-Emitter Voltage-Max |
120 V
|
120 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
180
|
180
|
JESD-30 Code |
R-PDSO-G3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.2 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
140 MHz
|
140 MHz
|
Base Number Matches |
24
|
1
|
JEDEC-95 Code |
|
TO-92
|
Operating Temperature-Max |
|
150 °C
|
VCEsat-Max |
|
0.5 V
|
|
|
|
Compare 2SA1455K with alternatives
Compare 2SA1038T93/RS with alternatives