Part Details for 2PH2-24-TA by Adam Technologies Inc
Overview of 2PH2-24-TA by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PH2-24-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2PH2-24-TA
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, PIN HEADER, 2.00MM RoHS: Compliant | 0 |
|
$0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1993 | Buy Now |
|
Onlinecomponents.com | Connector - Pin Header - 2.00mm RoHS: Compliant | 0 |
|
$0.1914 / $0.2790 | Buy Now |
Part Details for 2PH2-24-TA
2PH2-24-TA CAD Models
2PH2-24-TA Part Data Attributes
|
2PH2-24-TA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2PH2-24-TA
Adam Technologies Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.948 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 2PH2-24-TA
This table gives cross-reference parts and alternative options found for 2PH2-24-TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH2-24-TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2MHR-24-VTA-N | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 2PH2-24-TA vs 2MHR-24-VTA-N |
2MHR-24-VTB-N | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 2PH2-24-TA vs 2MHR-24-VTB-N |
2MHR-24-VTA-L-HT | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | Adam Technologies Inc | 2PH2-24-TA vs 2MHR-24-VTA-L-HT |
2MHR-24-VTB-S-HT | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | Adam Technologies Inc | 2PH2-24-TA vs 2MHR-24-VTB-S-HT |
2MHR-24-VTA-S-HT | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | Adam Technologies Inc | 2PH2-24-TA vs 2MHR-24-VTA-S-HT |
2MHR-24-VTA-N-HT | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 2PH2-24-TA vs 2MHR-24-VTA-N-HT |