Part Details for 2MHR-24-VTA-S-HT by Adam Technologies Inc
Overview of 2MHR-24-VTA-S-HT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2MHR-24-VTA-S-HT
2MHR-24-VTA-S-HT CAD Models
2MHR-24-VTA-S-HT Part Data Attributes
|
2MHR-24-VTA-S-HT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2MHR-24-VTA-S-HT
Adam Technologies Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH-TEMP INSULATOR | |
Body Breadth | 0.236 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.566 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | SHORT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 2MHR-24-VTA-S-HT
This table gives cross-reference parts and alternative options found for 2MHR-24-VTA-S-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2MHR-24-VTA-S-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2MHR-24-VTA-L | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | Adam Technologies Inc | 2MHR-24-VTA-S-HT vs 2MHR-24-VTA-L |
2MHR-24-VTA-S | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | Adam Technologies Inc | 2MHR-24-VTA-S-HT vs 2MHR-24-VTA-S |
2MHR-24-VTA-N-HT | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 2MHR-24-VTA-S-HT vs 2MHR-24-VTA-N-HT |
2PH2-24-TA | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 2MHR-24-VTA-S-HT vs 2PH2-24-TA |
2MHR-24-VTA-L-HT | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | Adam Technologies Inc | 2MHR-24-VTA-S-HT vs 2MHR-24-VTA-L-HT |
2MHR-24-VTA-N | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 2MHR-24-VTA-S-HT vs 2MHR-24-VTA-N |
2MHR-24-VTB-N | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 2MHR-24-VTA-S-HT vs 2MHR-24-VTB-N |
2MHR-24-VTB-L-HT | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | Adam Technologies Inc | 2MHR-24-VTA-S-HT vs 2MHR-24-VTB-L-HT |
2MHR-24-VTB-S-HT | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | Adam Technologies Inc | 2MHR-24-VTA-S-HT vs 2MHR-24-VTB-S-HT |