Part Details for 2PA1774QM,315 by NXP Semiconductors
Overview of 2PA1774QM,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2PA1774QM,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2PA1774QM - Small Signal Bipolar Transistor, 0.1A, 40V, PNP, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$0.0370 / $0.0435 | Buy Now |
|
Chip1Cloud | TRANS PNP 40V 0.1A SC101 | 12000 |
|
RFQ |
Part Details for 2PA1774QM,315
2PA1774QM,315 CAD Models
2PA1774QM,315 Part Data Attributes
|
2PA1774QM,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2PA1774QM,315
NXP Semiconductors
2PA1774M series - PNP general purpose transistor DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.43 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2PA1774QM,315
This table gives cross-reference parts and alternative options found for 2PA1774QM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PA1774QM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PA1774QM | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 2PA1774QM,315 vs 2PA1774QM |
2PA1774QM,315 | 2PA1774M series - PNP general purpose transistor@en-us DFN 3-Pin | Nexperia | 2PA1774QM,315 vs 2PA1774QM,315 |
2PA1774QMB | Small Signal Bipolar Transistor | Nexperia | 2PA1774QM,315 vs 2PA1774QMB |