2PA1774QM,315
vs
2PA1774QMB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
DFN
|
|
Package Description |
1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC, SC-101, 3 PIN
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT883
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
4 Weeks
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
120
|
120
|
JESD-30 Code |
R-PBCC-N3
|
R-PBCC-N3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.43 W
|
0.59 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
1
|
2
|
Collector-Base Capacitance-Max |
|
2.2 pF
|
Operating Temperature-Min |
|
-55 °C
|
Reference Standard |
|
AEC-Q101, IEC-60134
|
VCEsat-Max |
|
0.2 V
|
|
|
|
Compare 2PA1774QM,315 with alternatives
-
2PA1774QM,315 vs 2PA1774QM
-
2PA1774QM,315 vs 2PA1774R
-
2PA1774QM,315 vs 2PA1774SM
-
2PA1774QM,315 vs 2PA1774RJ,115
-
2PA1774QM,315 vs 934055335115
-
2PA1774QM,315 vs 934050960115
-
2PA1774QM,315 vs 2PA1774SM,315
-
2PA1774QM,315 vs 2PA1774RM
-
2PA1774QM,315 vs 2PA1774R,135
Compare 2PA1774QMB with alternatives