Part Details for 2N7262 by International Rectifier
Overview of 2N7262 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7262
2N7262 CAD Models
2N7262 Part Data Attributes:
|
2N7262
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
2N7262
International Rectifier
Power Field-Effect Transistor, 5.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | RADIATION HARDENED | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 0.8 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 93 ns | |
Turn-on Time-Max (ton) | 80 ns |
Alternate Parts for 2N7262
This table gives cross-reference parts and alternative options found for 2N7262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRHF7230 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | 2N7262 vs IRHF7230 |
JANSG2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | International Rectifier | 2N7262 vs JANSG2N7262 |
JANSR2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | 2N7262 vs JANSR2N7262 |
IRHF7230PBF | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | International Rectifier | 2N7262 vs IRHF7230PBF |
JANSR2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | International Rectifier | 2N7262 vs JANSR2N7262 |
IRHF7230PBF | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | 2N7262 vs IRHF7230PBF |
IRHF8230 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | 2N7262 vs IRHF8230 |
JANSH2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | 2N7262 vs JANSH2N7262 |
2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, MODIFIED TO-39, 3 PIN | Microsemi Corporation | 2N7262 vs 2N7262 |