Part Details for 2N6768 by Fairchild Semiconductor Corporation
Overview of 2N6768 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 2N6768
2N6768 CAD Models
2N6768 Part Data Attributes
|
2N6768
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
2N6768
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 14 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2N6768
This table gives cross-reference parts and alternative options found for 2N6768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF350 | IRF350 | Silicon Transistor Corporation | 2N6768 vs IRF350 |
2N6768 | 2N6768, TO3-3 | New England Semiconductor | 2N6768 vs 2N6768 |
IRF350 | TRANSISTOR,MOSFET,N-CHANNEL,400V V(BR)DSS,14A I(D),TO-204AA | National Semiconductor Corporation | 2N6768 vs IRF350 |
2N6768 | 2N6768 | Silicon Transistor Corporation | 2N6768 vs 2N6768 |
IRF351 | TRANSISTOR,MOSFET,N-CHANNEL,350V V(BR)DSS,15A I(D),TO-3 | National Semiconductor Corporation | 2N6768 vs IRF351 |
IRF350 | IRF350 | Microsemi Corporation | 2N6768 vs IRF350 |
IRF353 | TRANSISTOR,MOSFET,N-CHANNEL,350V V(BR)DSS,13A I(D),TO-204AA | National Semiconductor Corporation | 2N6768 vs IRF353 |
IRF350 | IRF350, TO3-3 | New England Semiconductor | 2N6768 vs IRF350 |