2N6768
vs
2N6768
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Configuration |
SINGLE
|
|
Drain Current-Max (ID) |
14 A
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Power Dissipation-Max (Abs) |
150 W
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 2N6768 with alternatives