Part Details for 2N6504G by onsemi
Overview of 2N6504G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2N6504G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099790
|
RS | Diode, SCR, Vr 50V, If 25A, Pkg TO-220AB, Vf 1.8V, Tj +125C, Cs 250A, Rth(JC) 1.5C/W | ON Semiconductor 2N6504G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
|
Future Electronics | 2N6504G Series 50 V 25 A Silicon Controlled Rectifier - TO-220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 650Tube |
|
$0.7650 / $0.9000 | Buy Now |
|
Future Electronics | 2N6504G Series 50 V 25 A Silicon Controlled Rectifier - TO-220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7650 / $0.9350 | Buy Now |
Part Details for 2N6504G
2N6504G CAD Models
2N6504G Part Data Attributes:
|
2N6504G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6504G
onsemi
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for 2N6504G
This table gives cross-reference parts and alternative options found for 2N6504G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6504G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0525R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB | Teccor | 2N6504G vs S0525R |
TYN682 | 20A, 50V, SCR, TO-220AB | STMicroelectronics | 2N6504G vs TYN682 |
MCR69-2 | 25A, 50V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | 2N6504G vs MCR69-2 |
MCR69-2 | 25A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6504G vs MCR69-2 |
2N6504 | 25A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6504G vs 2N6504 |
S0525R | Silicon Controlled Rectifier, 25A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, | Littelfuse Inc | 2N6504G vs S0525R |