Part Details for 2N6430 by Central Semiconductor Corp
Overview of 2N6430 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6430
|
Avnet Americas | Bipolar Transistor Small Signal NPN High Voltage 100mA 200V 3-Pin TO-18 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N6430) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
2N6430
|
Avnet Americas | Bipolar Transistor Small Signal NPN High Voltage 100mA 200V 3-Pin TO-18 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N6430) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ |
Part Details for 2N6430
2N6430 CAD Models
2N6430 Part Data Attributes:
|
2N6430
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6430
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-18,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 6 Weeks | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 1.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2N6430
This table gives cross-reference parts and alternative options found for 2N6430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6430 | Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN | Space Power Electronics Inc | 2N6430 vs 2N6430 |
2N6430 | Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Continental Device India Ltd | 2N6430 vs 2N6430 |
2N6430 | Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, | Microsemi Corporation | 2N6430 vs 2N6430 |
2N6430TIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | 2N6430 vs 2N6430TIN/LEAD |
2N6430 | Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN | Semiconductor Technology Inc | 2N6430 vs 2N6430 |
2N6430 | 50mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-206AA, 3 PIN | Motorola Mobility LLC | 2N6430 vs 2N6430 |