Part Details for 2N6430 by Continental Device India Ltd
Overview of 2N6430 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6430
2N6430 CAD Models
2N6430 Part Data Attributes
|
2N6430
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2N6430
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-18,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2N6430
This table gives cross-reference parts and alternative options found for 2N6430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6430TIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | 2N6430 vs 2N6430TIN/LEAD |
2N6430 | Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN | Motorola Semiconductor Products | 2N6430 vs 2N6430 |
2N6430 | Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN | Space Power Electronics Inc | 2N6430 vs 2N6430 |
2N6430 | 50mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, TO-206AA, 3 PIN | Motorola Mobility LLC | 2N6430 vs 2N6430 |
2N6430 | Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, | Microsemi Corporation | 2N6430 vs 2N6430 |