Part Details for 2N6399 by Semitronics Corp
Overview of 2N6399 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6399
2N6399 CAD Models
2N6399 Part Data Attributes
|
2N6399
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N6399
Semitronics Corp
Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6399
This table gives cross-reference parts and alternative options found for 2N6399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6399 | Silicon Controlled Rectifier, 1 Element, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | 2N6399 vs 2N6399 |
S8012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | 2N6399 vs S8012R |
S8012RTP | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | 2N6399 vs S8012RTP |
TIC126N | SCR, TO-220, TO-220, 3 PIN | JW Miller | 2N6399 vs TIC126N |
2N6399 | 12A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | 2N6399 vs 2N6399 |
2N6399 | SCR, TO-220AB, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6399 vs 2N6399 |
2N6399 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 800V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6399 vs 2N6399 |
TIC126N | Silicon Controlled Rectifier, 12A I(T)RMS, 7500mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220, FM-3 | Bourns Inc | 2N6399 vs TIC126N |
TIC126S | Silicon Controlled Rectifier, 12A I(T)RMS, 7500mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220, FM-3 | Bourns Inc | 2N6399 vs TIC126S |