Part Details for 2N6395G by onsemi
Overview of 2N6395G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6395G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3669
|
Newark | 2N6395G, Standard Recovery Rectifiers |Onsemi 2N6395G Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.7380 | Buy Now |
DISTI #
2156-2N6395G-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER, 12 Min Qty: 579 Container: Bulk MARKETPLACE PRODUCT |
12224 In Stock |
|
$0.5200 | Buy Now |
|
Future Electronics | 2N6395G Series 100 V 12 A Silicon Controlled Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Box | 0Box |
|
$0.6050 / $0.6550 | Buy Now |
|
Future Electronics | 2N6395G Series 100 V 12 A Silicon Controlled Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Box | 0Box |
|
$0.6050 / $0.6550 | Buy Now |
|
Quest Components | 24 |
|
$1.6950 / $2.7120 | Buy Now | |
|
Rochester Electronics | 2N6395 - Silicon Controlled Rectifier, 12A, 100V, 100V, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12224 |
|
$0.4448 / $0.5233 | Buy Now |
DISTI #
SMC-2N6395G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 396 |
|
RFQ |
Part Details for 2N6395G
2N6395G CAD Models
2N6395G Part Data Attributes:
|
2N6395G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6395G
onsemi
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 35 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6395G
This table gives cross-reference parts and alternative options found for 2N6395G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6395G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6395 | 12A, 100V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6395G vs 2N6395 |
2N6395 | 12A, 100V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | 2N6395G vs 2N6395 |
S1012R | Silicon Controlled Rectifier, 12A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, | Littelfuse Inc | 2N6395G vs S1012R |
2N6395G | Silicon Controlled Rectifier, 12A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | 2N6395G vs 2N6395G |
TYN112 | 12A, 100V, SCR, TO-220AB | STMicroelectronics | 2N6395G vs TYN112 |
S1012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6395G vs S1012R |
MCR68-3 | 12A, 100V, SCR, TO-220AB | onsemi | 2N6395G vs MCR68-3 |
2N6395 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | 2N6395G vs 2N6395 |