Part Details for 2N6394 by Motorola Mobility LLC
Overview of 2N6394 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N6394
2N6394 CAD Models
2N6394 Part Data Attributes:
|
2N6394
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6394
Motorola Mobility LLC
12A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 2.2 V | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6394
This table gives cross-reference parts and alternative options found for 2N6394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR68-2 | 12A, 50V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | 2N6394 vs MCR68-2 |
2N6394 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | 2N6394 vs 2N6394 |
MCR68-2 | 12A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6394 vs MCR68-2 |
MCR68-2G | Silicon Controlled Rectifier, 12A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | 2N6394 vs MCR68-2G |
S0512R | Silicon Controlled Rectifier, 12A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, | Littelfuse Inc | 2N6394 vs S0512R |
S0512R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 50V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6394 vs S0512R |
2N6394G | Silicon Controlled Rectifier, 12A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | 2N6394 vs 2N6394G |
2N6394G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6394 vs 2N6394G |
S0512R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB | Teccor | 2N6394 vs S0512R |
MCR68-2G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6394 vs MCR68-2G |