-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCR68-2G-OS-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER Min Qty: 634 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
2489 In Stock |
|
$0.4700 | Buy Now |
DISTI #
MCR68-2G
|
Avnet Americas | Thyristor SCR 50V 100A 3-Pin(3+Tab) TO-220AB Box - Bulk (Alt: MCR68-2G) RoHS: Compliant Min Qty: 764 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2489 Partner Stock |
|
$0.4062 / $0.4849 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
|
Bristol Electronics | 898 |
|
RFQ | ||
|
Rochester Electronics | Silicon Controlled Rectifier, 12A, 50V, 50V, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2489 |
|
$0.4061 / $0.4778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR68-2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR68-2G
onsemi
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR68-2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR68-2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6394 | 12A, 50V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | MCR68-2G vs 2N6394 |
TYN0512 | 12A, 50V, SCR, TO-220AB | STMicroelectronics | MCR68-2G vs TYN0512 |
S0512R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB | Teccor | MCR68-2G vs S0512R |
S0512R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 50V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR68-2G vs S0512R |
MCR68-2 | 12A, 50V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | MCR68-2G vs MCR68-2 |
2N6394 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | MCR68-2G vs 2N6394 |
2N6394G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR68-2G vs 2N6394G |
MCR68-2G | Silicon Controlled Rectifier, 12A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | MCR68-2G vs MCR68-2G |