Part Details for 2N6344A by Semitronics Corp
Overview of 2N6344A by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2N6344A
2N6344A CAD Models
2N6344A Part Data Attributes:
|
2N6344A
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N6344A
Semitronics Corp
TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6344A
This table gives cross-reference parts and alternative options found for 2N6344A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6344A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM12J41 | TRIAC, 600 V, 12 A, TRIAC, TO-220AB | Toshiba America Electronic Components | 2N6344A vs SM12J41 |
MAC212A8G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | 2N6344A vs MAC212A8G |
MAC212-8 | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344A vs MAC212-8 |
Q6012RH5 | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | 2N6344A vs Q6012RH5 |
934021600127 | Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 2N6344A vs 934021600127 |
2N6344A | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | 2N6344A vs 2N6344A |
BTA212-600B | Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | 2N6344A vs BTA212-600B |
SC149M | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | 2N6344A vs SC149M |
MAC213-8 | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | 2N6344A vs MAC213-8 |
MAC212A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | 2N6344A vs MAC212A8 |