2N5416S
Description: Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39,

Overview of 2N5416S by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N5416S by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5416S by Microsemi Corporation

2N5416S
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Microsemi Corporation
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
200 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e4
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
10 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
GOLD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
10000 ns
Turn-on Time-Max (ton)
1000 ns
Want to compare parts?
  1. 2N5416S
    Microsemi Corporation
    Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39,
    VS

Alternate Parts for 2N5416S

This table gives cross-reference parts and alternative options found for 2N5416S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5416S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5416 Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Solitron Devices Inc 2N5416S vs 2N5416
2N5416 Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N5416S vs 2N5416
JANTXV2N5416S Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN Microsemi Corporation 2N5416S vs JANTXV2N5416S
2N5416 1000mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5416S vs 2N5416
JANTXV2N5416 Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Motorola Semiconductor Products 2N5416S vs JANTXV2N5416
JANS2N5416 Small Signal Bipolar Transistor, Silicon, TO-5, Microsemi Corporation 2N5416S vs JANS2N5416
JAN2N5416 Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Motorola Semiconductor Products 2N5416S vs JAN2N5416
2N5416 Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Continental Device India Ltd 2N5416S vs 2N5416
2N5416 Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Swampscott Electronics Co Inc 2N5416S vs 2N5416
JANTXV2N5416S Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 Microchip Technology Inc 2N5416S vs JANTXV2N5416S
Part Number Description Manufacturer Compare
2N5416 Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N5416S vs 2N5416
JANTXV2N5416S Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN Microsemi Corporation 2N5416S vs JANTXV2N5416S
JANTX2N5416 Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Motorola Semiconductor Products 2N5416S vs JANTX2N5416
2N5416 Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Thales Group 2N5416S vs 2N5416
JANS2N5416UA Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Microsemi Corporation 2N5416S vs JANS2N5416UA
2N5416 Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN General Diode Corp 2N5416S vs 2N5416
2N5416G4 1000mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5416S vs 2N5416G4
JANTX2N5416S Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN Solitron Devices Inc 2N5416S vs JANTX2N5416S
2N5416 1000mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD Motorola Mobility LLC 2N5416S vs 2N5416
JANTXV2N5416 1000mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD Motorola Mobility LLC 2N5416S vs JANTXV2N5416

Related Parts for 2N5416S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5416S by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5416S by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 2N5416S would you like to use for your alert(s)?
  • Please alert me when 2N5416S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5416S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5416S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5416S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5416S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5416S by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: