2N5416S vs JANTXV2N5416S feature comparison

2N5416S Microsemi Corporation

Buy Now Datasheet

JANTXV2N5416S Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Microsemi Corporation
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 200 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W4
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 10000 ns 10000 ns
Turn-on Time-Max (ton) 1000 ns 1000 ns
Base Number Matches 5 1
Part Package Code TO-5
Package Description SIMILAR TO TO-5, 3 PIN
Pin Count 3
Case Connection COLLECTOR
Reference Standard MIL-19500/485H

Compare 2N5416S with alternatives

Compare JANTXV2N5416S with alternatives