Part Details for 2N5153 by Microchip Technology Inc
Overview of 2N5153 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N5153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2793
|
Newark | Power Bjt To-39 Rohs Compliant: Yes |Microchip 2N5153 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2300 / $13.7500 | Buy Now |
DISTI #
2N5153-ND
|
DigiKey | TRANS PNP 80V 2A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7501 | Buy Now |
DISTI #
2N5153
|
Avnet Americas | Transistor GP BJT PNP 80V 2A 3-Pin TO-39 - Bulk (Alt: 2N5153) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2300 / $14.8200 | Buy Now |
DISTI #
2N5153
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
239 Alternates Available |
|
$14.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 239 Factory Stock |
|
$13.1500 / $27.5300 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.9100 / $15.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 239 Factory Stock |
|
$13.1500 / $27.5300 | Buy Now |
Part Details for 2N5153
2N5153 CAD Models
2N5153 Part Data Attributes
|
2N5153
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5153
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for 2N5153
This table gives cross-reference parts and alternative options found for 2N5153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5153 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | New England Semiconductor | 2N5153 vs JAN2N5153 |
JANHCA2N5153 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2N5153 vs JANHCA2N5153 |
JANSF2N5153 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Semicoa Semiconductors | 2N5153 vs JANSF2N5153 |
2N5153L | Small Signal Bipolar Transistor | Cobham Semiconductor Solutions | 2N5153 vs 2N5153L |
JANTXV2N5153 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | Cobham Semiconductor Solutions | 2N5153 vs JANTXV2N5153 |
2N5153E3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | 2N5153 vs 2N5153E3 |
2N5153 | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N5153 vs 2N5153 |
JAN2N5153L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-205, 3 PIN | Microsemi Corporation | 2N5153 vs JAN2N5153L |
JAN2N5153L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | New England Semiconductor | 2N5153 vs JAN2N5153L |
JANS2N5153 | Small Signal Bipolar Transistor, Silicon, TO-5, | Microsemi Corporation | 2N5153 vs JANS2N5153 |