2N5153 vs JAN2N5153L feature comparison

2N5153 Microchip Technology Inc

Buy Now Datasheet

JAN2N5153L New England Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NEW ENGLAND SEMICONDUCTOR
Package Description HERMETIC SEALED, METAL CAN-3 SIMILAR TO TO-205, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 22 Weeks
JESD-609 Code e0
Qualification Status Not Qualified Not Qualified
Terminal Finish TIN LEAD
Base Number Matches 34 1
kg CO2e/kg 8.8
Average Weight (mg) 1004.5
CO2e (mg) 8839.6
Category CO2 Kg 8.8
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Reference Standard MIL-19500/545E
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1500 ns
Turn-on Time-Max (ton) 500 ns

Compare 2N5153 with alternatives

Compare JAN2N5153L with alternatives