Part Details for 2N5116 by Allegro MicroSystems LLC
Overview of 2N5116 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N5116
2N5116 CAD Models
2N5116 Part Data Attributes
|
2N5116
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2N5116
Allegro MicroSystems LLC
Small Signal Field-Effect Transistor, P-Channel, Junction FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2N5116
This table gives cross-reference parts and alternative options found for 2N5116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N5116 | Small Signal Field-Effect Transistor, | VPT Components | 2N5116 vs JANTX2N5116 |
JANTX2N5116 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Harris Semiconductor | 2N5116 vs JANTX2N5116 |
2N5116 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | 2N5116 vs 2N5116 |
JANTXV2N5116 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, | Solitron Devices Inc | 2N5116 vs JANTXV2N5116 |
2N5116 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Vishay Intertechnologies | 2N5116 vs 2N5116 |
JAN2N5116 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Harris Semiconductor | 2N5116 vs JAN2N5116 |
JAN2N5116 | Small Signal Field-Effect Transistor, | VPT Components | 2N5116 vs JAN2N5116 |
MV2N5116 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | 2N5116 vs MV2N5116 |
2N5116 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | Texas Instruments | 2N5116 vs 2N5116 |
JANTXV2N5116 | Small Signal Field-Effect Transistor, | VPT Components | 2N5116 vs JANTXV2N5116 |