Part Details for JAN2N5116 by VPT Components
Overview of JAN2N5116 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for JAN2N5116
JAN2N5116 CAD Models
JAN2N5116 Part Data Attributes
|
JAN2N5116
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N5116
VPT Components
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SIMILAR TO TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | GATE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 175 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 7 pF | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N5116
This table gives cross-reference parts and alternative options found for JAN2N5116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5116 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | JAN2N5116 vs 2N5116 |
2N5116-TO-18 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Linear Integrated Systems | JAN2N5116 vs 2N5116-TO-18 |
2N5116 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | JAN2N5116 vs 2N5116 |
2N5116 | 2N5116 | TT Electronics Power and Hybrid / Semelab Limited | JAN2N5116 vs 2N5116 |
2N5116 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | Texas Instruments | JAN2N5116 vs 2N5116 |
2N5116 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Crimson Semiconductor Inc | JAN2N5116 vs 2N5116 |
2N5116 | 2N5116 | Advanced Semiconductor Inc | JAN2N5116 vs 2N5116 |
JANTX2N5116 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Harris Semiconductor | JAN2N5116 vs JANTX2N5116 |
2N5116HR | Small Signal Field-Effect Transistor | Digitron Semiconductors | JAN2N5116 vs 2N5116HR |
2N5116-PBF | Small Signal Field-Effect Transistor | Digitron Semiconductors | JAN2N5116 vs 2N5116-PBF |