Part Details for 2N5061RLRA by onsemi
Overview of 2N5061RLRA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5061RLRA
2N5061RLRA CAD Models
2N5061RLRA Part Data Attributes
|
2N5061RLRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5061RLRA
onsemi
0.8A, 60V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 0.01 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 510 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 60 V | |
Repetitive Peak Reverse Voltage | 60 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N5061RLRA
This table gives cross-reference parts and alternative options found for 2N5061RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5061RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5061 | Silicon Controlled Rectifier, 0.5A I(T)RMS, 510mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | Powerex Power Semiconductors | 2N5061RLRA vs 2N5061 |
2N5061TRELEADFREE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 60V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | 2N5061RLRA vs 2N5061TRELEADFREE |
2N5061 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Advanced Semiconductor Inc | 2N5061RLRA vs 2N5061 |
2N5061 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 60V V(DRM), 1 Element, TO-92 | Loras Industries Inc | 2N5061RLRA vs 2N5061 |
C205YY | Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | 2N5061RLRA vs C205YY |
2N5061 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | Central Semiconductor Corp | 2N5061RLRA vs 2N5061 |
2N5061TRE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 60V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N5061RLRA vs 2N5061TRE |
2N5061 | Silicon Controlled Rectifier, 510mA I(T), 60V V(DRM), 1 Element, TO-226AA, TO-226AA, 3 PIN | Swampscott Electronics Co Inc | 2N5061RLRA vs 2N5061 |
MCR103 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | 2N5061RLRA vs MCR103 |
MCR103 | 0.8A, 60V, SCR, TO-226AA | Motorola Mobility LLC | 2N5061RLRA vs MCR103 |