Part Details for 2N5060 by New Jersey Semiconductor Products Inc
Results Overview of 2N5060 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5060 Information
2N5060 by New Jersey Semiconductor Products Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N5060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON CONTROLLED RECTIFIER,30V V(DRM),510MA I(T),TO-92 | 1244 |
|
$0.3640 / $1.4000 | Buy Now |
Part Details for 2N5060
2N5060 CAD Models
2N5060 Part Data Attributes
|
2N5060
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N5060
New Jersey Semiconductor Products Inc
Thyristor SCR 30V 10A 3-Pin TO-92
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 0.35 mA | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 30 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |