Part Details for 2N5060 by Advanced Semiconductor Inc
Overview of 2N5060 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2N5060
2N5060 CAD Models
2N5060 Part Data Attributes:
|
2N5060
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N5060
Advanced Semiconductor Inc
Silicon Controlled Rectifier, 510mA I(T), 30V V(DRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
Leakage Current-Max | 0.01 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 510 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Repetitive Peak Off-state Voltage | 30 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |